surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-521094-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-521094-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 14-18AWG RCP 34.7mm 9.4mm Tin Strip

PRICING per each  AVAILABILITY real time   
1-99 :$0.264
100-999 :$0.251
1,000-9,999 :$0.238
10,000-18,999 :$0.226
19,000-37,999 :$0.215
38,000-75,999 :$0.136
76,000 + :$0.093
75,200 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-521094-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: Natural
Family: 521094
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 5-521094-1 Also Bought
DESCRIPTION
Quick Disconnect Terminal 14-18AWG RCP 34.7mm 9.4mm Tin Strip

Product Highlights
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm

Search Keywords:

Terminals and Splices
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?