5520258-2 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5520258-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5520258-2

TE Connectivity / AMP Brand

MJ,TE,6P/4C,PNL STOPS,TRAY P

PRICING per piece  AVAILABILITY Updated Today   
1-143 :$0.950
144-287 :$0.850
288-575 :$0.770
576-1,151 :$0.730
1,152-2,303 :$0.690
2,304-4,999 :$0.640
5,000-9,999 :$0.550
10,000 + :$0.482
13,763 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
7,088 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5520258-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 144
Type: RJ-14
Maximum Voltage Rating: 150 VAC
Family: 5520258
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 70 °C
Dimension: 16.13 x 16.64 x 16.51 mm
Customers Who Bought 5520258-2 Also Bought
DESCRIPTION
MJ,TE,6P/4C,PNL STOPS,TRAY P

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99