surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-5179180-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-5179180-1

TE Connectivity / AMP Brand

0.8FH,R09H.5,040,08/Sn,TR,SC

PRICING per piece  AVAILABILITY real time   
1-149 :$2.22
150-249 :$2.00
250-499 :$1.80
500-999 :$1.71
1,000-1,499 :$1.63
1,500-4,999 :$1.50
5,000-9,999 :$1.19
10,000 + :$1.05
Request Quote
3,221 can ship tomorrow
In our stock 
295 can ship 2/27/17
Incoming stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-5179180-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5179180
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 21.8 x 6.8 x 7.75 mm
ACCESSORIES (10)
Customers Who Bought 5-5179180-1 Also Bought
DESCRIPTION
0.8FH,R09H.5,040,08/Sn,TR,SC

Product Highlights
  • Housing Gender = Receptacle
  • 40 Positions
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
  • Gold (8) Contact Plating, Mating Area, Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?