surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-5177986-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-5177986-1

TE Connectivity / AMP Brand

0.8FH,P05H.5,040,30/Sn,TR,SC

PRICING per piece  AVAILABILITY real time   
1-25 :$5.80
26-99 :$5.51
100-249 :$5.24
250-674 :$4.97
675-1,349 :$4.73
1,350-2,024 :$2.50
2,025-2,699 :$1.76
2,700 + :$1.73
Request Quote
900 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-5177986-1
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5177986
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 21.8mm x 6mm x 4.6mm
Customers Who Bought 5-5177986-1 Also Bought
DESCRIPTION
0.8FH,P05H.5,040,30/Sn,TR,SC

Product Highlights
  • With Contacts
  • Housing Gender = Plug
  • 40 Positions
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?