5-5175473-6 TE Connectivity / AMP Brand | Connector SCSI
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-5175473-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

5-5175473-6

TE Connectivity / AMP Brand

Conn SCSI PL 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$26.16
25-99 :$24.85
100-659 :$23.61
660-1,319 :$22.43
1,320-1,979 :$11.46
1,980-2,639 :$7.80
2,640 + :$7.64
In Stock: 2,018
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 660
Need More than 2,018?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-5175473-6
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 110
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Customers Who Bought 5-5175473-6 Also Bought
DESCRIPTION
Conn SCSI PL 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 50
  • 1.27 mm Centerline
  • Standard Profile
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less