surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$75.79
3-4 :$74.27
5 + :$72.78
1 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 551169-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 551169-1
Maximum DC Voltage Rating: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Contact Plating: N/A
Switch Configuration: N/A
Termination Style: N/A
IP Rating: N/A
Maximum Current Rating: N/A
Electrical Life: N/A
Switch Function: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Operating Temperature: N/A
Dimension: N/A
Pedal Color: N/A
Number of Pedals: N/A
Guard Color: N/A
Actuation Method: N/A
Base Color: N/A
Pedal Material: N/A
Cover Color: N/A
Customers Who Bought 551169-1 Also Bought
DESCRIPTION
Foot Switch
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466944000
COO: US
ECCN: EAR99
DID YOU KNOW?