surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-487509-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-487509-6

TE Connectivity / AMP Brand

TRIOMATE V 7P L=4.064(lead fr)

PRICING per each  AVAILABILITY real time   
1-4,319 :$0.235
4,320 + :$0.224
Request Quote
5,100 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-487509-6
RoHS: Yes
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 487509
Pitch: 2.54 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 22.68 x 4.83 x 6.93 mm
Customers Who Bought 5-487509-6 Also Bought
DESCRIPTION
TRIOMATE V 7P L=4.064(lead fr)
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?