surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
54778-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

54778-1

TE Connectivity / AMP Brand

PREPROG DIP ASSY-W/TAPE-10POSN

PRICING per piece  AVAILABILITY real time   
1-24 :$22.15
25-64 :$21.05
65-129 :$19.99
130-194 :$12.30
195-259 :$9.74
260 + :$9.55
Request Quote
489 can ship Monday
In our stock 
13 can ship 3/2/17
Incoming stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 54778-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 54778
Contact Material: Copper Alloy
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: Tape
Total Pitch: 17.78 mm
Actuator Material: N/A
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: Actuator/Bottom
Thread Length: N/R
Actuator Style: Flush Screwdriver
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: 9.47 x 22.99 x 9.14 mm
Customers Who Bought 54778-1 Also Bought
DESCRIPTION
PREPROG DIP ASSY-W/TAPE-10POSN

Product Highlights
  • Number of Positions = 10
  • Actuator Style = Screwdriver Slot
  • Code Type = BCD w/Complement
  • Stamping Legend = III
  • With Sealed Bottom
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?