54489-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
54489-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

54489-2

TE Connectivity / AMP Brand

HSG ASSY,PWR LK,SRS1,2POS,FLNG

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.77
100-199 :$2.50
200-399 :$2.37
400-799 :$2.25
800-999 :$2.07
1,000-4,999 :$1.68
5,000-9,999 :$1.45
10,000 + :$1.32
1621 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 54489-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 54489
Pitch: N/A
Wire Size: 12-18 AWG
Maximum Current Rating: 31/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 75 °C
Dimension: 28.56 x 24.51 x 7.92 mm
Customers Who Bought 54489-2 Also Bought
DESCRIPTION
HSG ASSY,PWR LK,SRS1,2POS,FLNG

Product Highlights
  • Housing
  • Number of Positions = 2
  • Housing Color = Natural
  • With Mounting Flange
  • Product Series = Series I
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: MX
ECCN: EAR99