surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
54483-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

54483-4

TE Connectivity / AMP Brand

HSG ASSY,PWR LK,SRS 1,4 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$3.14
25-99 :$3.08
100-249 :$3.02
250-499 :$2.96
500-999 :$2.90
1,000 + :$2.79
386 can ship today
In our stock 
903 can ship 3/3/17
Incoming stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 54483-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Housing
Maximum Voltage Rating: N/A
Family: 54483
Pitch: 7.92 mm
Wire Size: 6-18 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 31.7 x 24.51 x 7.92 mm
Customers Who Bought 54483-4 Also Bought
DESCRIPTION
HSG ASSY,PWR LK,SRS 1,4 POS

Product Highlights
  • Housing
  • Number of Positions = 4
  • Housing Color = Natural
  • Without Mounting Flange
  • Product Series = Series I
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?