surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5435802-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$1.94
10-13 :$1.30
14-24 :$1.10
25-99 :$1.08
100-167 :$1.06
168-249 :$0.96
250-391 :$0.94
392 + :$0.93
2,648 can ship today
In our stock 
1,942 can ship 6/1/17
Incoming stock 
More available to ship 10/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5435802-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Maximum Non Switching Current: N/A
Row Space: 8 mm
Maximum AC Voltage Rating: N/A
Family: 5435802
Contact Material: Copper Alloy
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: Strippable Transparent
Total Pitch: 17.78 mm
Actuator Material: Polyester
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/A
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: 22.35 x 9.65 x 7.37 mm
Customers Who Bought 5435802-9 Also Bought
DESCRIPTION
RIGHT ANGLE DIP SW 8 P SEALED

Product Highlights
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Sealed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?