surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-435626-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-435626-5

TE Connectivity / AMP Brand

LOW PROFILE DIP SW 8POSN AU

PRICING per piece  AVAILABILITY real time   
1-25 :$2.38
26-99 :$2.27
100-249 :$2.15
250-671 :$2.04
672-1,343 :$1.94
1,344-2,015 :$1.20
2,016-2,687 :$0.95
2,688 + :$0.93
Request Quote
2,688 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-435626-5
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 8 mm
Maximum AC Voltage Rating: N/A
Family: 435626
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 17.78 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 8
Packaging: Tube
Contact Plating: N/A
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/R
Thread Length: N/R
Actuator Style: Recessed Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: 22.35 x 9.65 x 7.37 mm
Customers Who Bought 5-435626-5 Also Bought
DESCRIPTION
LOW PROFILE DIP SW 8POSN AU

Product Highlights
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Recessed Rocker
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?