surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-435470-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
121-241 :$40.64
242-362 :$21.45
363-483 :$14.75
484 + :$14.46
0 (sold out)
See alternative parts
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
Minimum Order: 121
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-435470-7
RoHS: Yes
Maximum Non Switching Current: 1500 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 435470
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/A
Total Pitch: 2.54 mm
Actuator Material: Thermoplastic
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Number of Positions: 1
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 1.78 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Lever
Dielectric Strength: 500 VDC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -55 to 105 °C
Contact Rating @ Voltage: 0.1@5VDC A
Dimension: 7.11 x 9.65 x 9.14 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
435470-7
435470-7
In Stock:  383
Customers Who Bought 5-435470-7 Also Bought
DESCRIPTION
DIP SW ASSY-BLK LP ACT-2POS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?