surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5414414-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5414414-1

TE Connectivity / AMP Brand

Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold

PRICING per each  AVAILABILITY real time   
1-24 :$14.10
25-99 :$13.16
100-499 :$12.31
500-999 :$11.10
1,000-2,499 :$9.52
2,500-4,999 :$8.46
5,000 + :$7.04
Request Quote
250 can ship today
See alternative parts
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5414414-1
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: 5414414
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: -65 to 165 °C
Dimension: 36.07mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
414414-1
414414-1
In Stock:  297
Customers Who Bought 5414414-1 Also Bought
DESCRIPTION
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Gold

Product Highlights
  • Adapter
  • Connector Type = BNC
  • Body Style = Straight
  • Not Surface Mountable
  • Commercial Grade

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?