surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5414194-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$4.72
100-199 :$4.25
200-299 :$4.05
300-499 :$3.84
500-999 :$3.50
1,000-4,999 :$3.03
5,000-9,999 :$2.69
10,000 + :$2.25
240 can ship today
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5414194-1
RoHS: Yes
Type: BNC
Termination Method: Solder
Family: 5414194
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: Wire
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 26.8 x 14.66 mm
Customers Who Bought 5414194-1 Also Bought
DESCRIPTION
SOLDER RECPT, ISOL BNC

Product Highlights
  • Connector - RF
  • Jack
  • Housing Gender = Jack
  • Applies To Wire
  • Coaxial Cable Termination Type = Solder
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?