5413515-7 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5413515-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5413515-7

TE Connectivity / AMP Brand

JACK,DECOUPLER,RTANG,BNC PCB

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$14.60
25-99 :$13.87
100-216 :$13.18
217-433 :$12.52
434-650 :$6.62
651-867 :$4.66
868 + :$4.57
311 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5413515-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 31
Type: Decoupled BNC
Termination Method: Solder
Family: 5413515
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 34.92 x 19.3 x 13.18 mm
Customers Who Bought 5413515-7 Also Bought
DESCRIPTION
JACK,DECOUPLER,RTANG,BNC PCB

Product Highlights
  • Terminate To Printed Circuit Board
  • Connector Impedance = 50 ?
  • Capacitance = 7,900 pF
  • Without ESD Protection
  • Voltage Rating = 1600 VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99