surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5406721-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5406721-2

TE Connectivity / AMP Brand

MJ,RJ45,SM,TGRAY,13"REEL

PRICING per piece  AVAILABILITY real time   
1-199 :$0.92
200-399 :$0.83
400-599 :$0.75
600-1,199 :$0.71
1,200-2,399 :$0.67
2,400-4,999 :$0.64
5,000-9,999 :$0.61
10,000 + :$0.54
Request Quote
2,122 can ship today
In our stock 
331 can ship 3/6/17
Available Factory Stock 
41 can ship 3/1/17
Incoming stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5406721-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5406721
Pitch: 1.01 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Surface Mount
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 16.76 x 12.95 x 12.4 mm
Customers Who Bought 5406721-2 Also Bought
DESCRIPTION
MJ,RJ45,SM,TGRAY,13"REEL

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?