surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5406566-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5406566-2

TE Connectivity / AMP Brand

MJ,2PORT,8P,SHLD,PNL GRDS,CAT5

PRICING per piece  AVAILABILITY real time   
1-24 :$4.89
25-99 :$4.79
100-249 :$4.60
250-999 :$4.51
1,000-4,999 :$4.42
5,000 + :$4.31
Request Quote
2,260 can ship tomorrow
In our stock 
45 can ship 3/6/17
Available Factory Stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5406566-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5406566
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 31.24 x 21.34 x 13.63 mm
Customers Who Bought 5406566-2 Also Bought
DESCRIPTION
MJ,2PORT,8P,SHLD,PNL GRDS,CAT5

Product Highlights
  • Jack
  • Multiple Port Configuration
  • 1 x 2 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?