surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
539956-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

539956-2

TE Connectivity / AMP Brand

ERGO DIE MCP 4,8K E

PRICING per piece  AVAILABILITY real time   
1-2 :$1812.890
3-4 :$1722.240
5-7 :$1090.800
8-9 :$703.200
10 + :$689.190
1 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 539956-2
RoHS: Unknown
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Manual
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: Ergocrimp Hand Tool Assembly or Die
Customers Who Bought 539956-2 Also Bought
DESCRIPTION
ERGO DIE MCP 4,8K E
PART CLASSIFICATION DATA
HTS: 8207306095
COO: US
ECCN: EAR99
DID YOU KNOW?