surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
539723-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

539723-2

TE Connectivity / AMP Brand

DIE-MCP-2,8/1,5-4MM

PRICING per piece  AVAILABILITY real time   
1-4 :$411.77
5-9 :$391.19
10-24 :$371.62
25-49 :$348.40
50 + :$325.17
5 can ship today
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
13 views in the last month Popularity 
In Stock quantities placed in the next
4 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 539723-2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Manual
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: Ergocrimp Hand Tool Assembly or Die
Customers Who Bought 539723-2 Also Bought
DESCRIPTION
DIE-MCP-2,8/1,5-4MM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8207306092
COO: CH
ECCN: EAR99
DID YOU KNOW?