surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
539679-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

539679-2

TE Connectivity / AMP Brand

MATRIZE 2,5 MM D

PRICING per piece  AVAILABILITY real time   
3-4 :$482.69
5-7 :$356.45
8-9 :$264.55
10 + :$259.26
0 (sold out)
In our stock 
More available to ship 8/27/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 539679-2
RoHS: Unknown
Calibration Certificate: No
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Die Sets Type: Removable/Interchangeable
Power Type: Manual
Ratchet Configuration: Operator Releasable & Adjustable
Specification Type: TE Product Specification (114-)
Tool Grade: Commercial Crimp Tooling
Tool Type: Ergocrimp Hand Tool Assembly or Die
Customers Who Bought 539679-2 Also Bought
DESCRIPTION
MATRIZE 2,5 MM D
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8207306092
COO: CH
ECCN: EAR99
DID YOU KNOW?