53712-3 TE Connectivity / AMP Brand | Heat Shrink
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
53712-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53712-3

TE Connectivity / AMP Brand

COMM THKWL HST WST 1.10 X 9"

PRICING per each  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53712-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,750
Color: Black
Family: 53712
Operating Temperature: -55 to 110 °C
Customers Who Bought 53712-3 Also Bought
DESCRIPTION
COMM THKWL HST WST 1.10 X 9"

Product Highlights
  • Jacket Tubing
  • General Purpose Application
  • Operating Temperature = -55 - 110 °C
  • Inside Diameter (Min-Max) = 9.53 - 27.94 mm
  • With Sealant

Search Keywords:

special purpose, medical grade, MicroFit, low toxicity, elastomers, fluoropolymers, Altera medical grade, RayBlock, RayFlex, RW-200, PD Caps, VERSAFIT-Mini, SAS, Split Adhesive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: US
ECCN: EAR99