53700-1 TE Connectivity / AMP Brand | Heat Shrink
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
53700-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53700-1

TE Connectivity / AMP Brand

Heat Shrink Tubing ST Polyolefin Black Heavy Reel

PRICING per each  AVAILABILITY Updated Today   
1-24 :$25.53
25-99 :$24.25
100-159 :$23.04
160-319 :$21.89
320-479 :$11.59
480-639 :$8.15
640 + :$7.99
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53700-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 640
Type: Tubing
Family: 53700
Dielectric Strength: N/A
Operating Temperature: -55 to 110 °C
Body Material: Polyolefin
Shrink Wall Type: Heavy
Styles: Straight
Shrink Ratio: 3:1
Customers Who Bought 53700-1 Also Bought
DESCRIPTION
Heat Shrink Tubing ST Polyolefin Black Heavy Reel

Product Highlights
  • Jacket Tubing
  • General Purpose Application
  • Operating Temperature = -55 - 110 °C
  • Inside Diameter (Min-Max) = 3.81 - 10.16 mm
  • Without Sealant

Search Keywords:

special purpose, medical grade, MicroFit, low toxicity, elastomers, fluoropolymers, Altera medical grade, RayBlock, RayFlex, RW-200, PD Caps, VERSAFIT-Mini, SAS, Split Adhesive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: US
ECCN: EAR99