surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
536607-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

536607-1

TE Connectivity / AMP Brand

Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 8 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$5.48
25-99 :$5.02
100-499 :$4.64
500-959 :$4.31
960-999 :$4.02
1,000-4,999 :$3.78
5,000 + :$2.77
847 can ship today
See alternative parts
In our stock 
More available to ship 11/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536607-1
RoHS: No
Type: Backplane Power
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 536607
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 11.88 x 20.45 x 11.8 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5536607-1
5536607-1
In Stock:  5514
Customers Who Bought 536607-1 Also Bought
DESCRIPTION
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 8 Terminal 1 Port

Product Highlights
  • Module Type = Power
  • 8 Power Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4

Search Keywords:

high speed, board to board, open pin field, hybrid power, mezzanine, pcb, IEC 61076-4-0X, EIA SP3179, pin, receptacle, high density, co-planar, horizontal,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?