surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
536565-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

536565-2

TE Connectivity / AMP Brand

2MMFB,SHRD,048,SIG,HDR

PRICING per piece  AVAILABILITY real time   
1-24 :$3.43
25-99 :$3.37
100-249 :$3.30
250-499 :$3.24
500-999 :$3.17
1,000-1,999 :$3.11
2,000 + :$2.44
Request Quote
614 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 minute(s) 28 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536565-2
RoHS: Yes
Type: Shroud
Family: 536565
Operating Temperature: N/A
Dimension: 23.88 x 15.8 x 17.1mm
Customers Who Bought 536565-2 Also Bought
DESCRIPTION
2MMFB,SHRD,048,SIG,HDR

Product Highlights
  • Module Type = Signal
  • 48 Signal Positions
  • Shroud
  • Number of Rows = 4
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?