surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
536511-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

536511-4

TE Connectivity / AMP Brand

Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-3 :$34.68
4-49 :$17.81
50-499 :$16.62
500-999 :$16.58
1,000 + :$16.21
Request Quote
103 can ship today
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536511-4
RoHS: Yes
Type: Backplane
Termination Method: Press Fit
Maximum Voltage Rating: 30 VAC
Family: 536511
Pitch: 2 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 192
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 95.88 x 20.45 x 11.8 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Recommended Replacement
5536511-4
5536511-4
In Stock:  690

Customers Who Bought 536511-4 Also Bought
DESCRIPTION
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole

Product Highlights
  • Module Type = Signal
  • 192 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4

Search Keywords:

high speed, board to board, open pin field, hybrid power, mezzanine, pcb, IEC 61076-4-0X, EIA SP3179, pin, receptacle, high density, co-planar, horizontal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?