surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
536504-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

536504-1

TE Connectivity / AMP Brand

Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.52
25-99 :$3.25
100-499 :$3.01
500-575 :$2.81
576-999 :$2.64
1,000-4,999 :$2.25
5,000-9,999 :$1.88
10,000 + :$1.74
Request Quote
46 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536504-1
RoHS: Yes
Type: Backplane
Termination Method: Press Fit
Maximum Voltage Rating: 30 VAC
Family: 536504
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 11.88 x 15.8 x 17 mm
ACCESSORIES (6)
Customers Who Bought 536504-1 Also Bought
DESCRIPTION
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole

Product Highlights
  • Module Type = Signal
  • 24 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical

Search Keywords:

high speed, board to board, open pin field, hybrid power, mezzanine, pcb, IEC 61076-4-0X, EIA SP3179, pin, receptacle, high density, co-planar, horizontal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?