53631-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
53631-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53631-1

TE Connectivity / AMP Brand

AMPOWER DISC 4/0

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$48.41
5-9 :$43.57
10-19 :$41.39
20-39 :$39.32
40-4,999 :$36.18
5,000 + :$32.88
85 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53631-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Splice Terminal
Color: N/R
Family: 53631
Wire Size: (4/0) AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 53631-1 Also Bought
DESCRIPTION
AMPOWER DISC 4/0

Product Highlights
  • Power Connector for Traction Motor Leads Application
  • Wire Size (AWG/CM) = 4/0 AWG
  • Wire Range = 190000 - 231000 CMA
  • Terminal Type = Dual Pin Disconnect
  • Brass Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99