surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
536098-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

536098-5

TE Connectivity / AMP Brand

064 EURO TYP R PIN AP MFBL ASY

PRICING per piece  AVAILABILITY real time   
1-29 :$5.10
30-149 :$4.59
150-299 :$4.13
300-599 :$3.92
600-1,199 :$3.72
1,200-4,999 :$3.55
5,000-9,999 :$3.46
10,000 + :$3.37
1,159 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536098-5
RoHS: No
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 536098
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 95 x 11.1 x 11.51 mm
Customers Who Bought 536098-5 Also Bought
DESCRIPTION
064 EURO TYP R PIN AP MFBL ASY

Product Highlights
  • Plug
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION (Compliant) Press-fit Posts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?