536052-5 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
536052-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-39 :$5.17
40-159 :$4.65
160-319 :$4.42
320-599 :$4.20
600-999 :$3.99
1,000-4,999 :$3.77
5,000-9,999 :$3.68
10,000 + :$3.59
908 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,600 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 5/21/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 536052-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 536052
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 94 x 15.19 x 8.56 mm
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5536052-5
5536052-5
In Stock:  483
Customers Who Bought 536052-5 Also Bought
DESCRIPTION
064 EURO TYPE B PIN ASSY

Product Highlights
  • Mating Type = Plug
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99