surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
535664-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

535664-2

TE Connectivity / AMP Brand

Connector Accessories 68 POS PCMCIA Right Guide Rail Liquid Crystal Polymer Black

PRICING per each  AVAILABILITY real time   
1-24 :$3.34
25-124 :$2.90
125-249 :$2.67
250-499 :$2.49
500-999 :$2.27
1,000 + :$2.03
202 can ship today
See alternative parts
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 535664-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Guide Rail
Family: 5535664
Operating Temperature: N/A
Dimension: 49.17 x 5.4 x 6.98 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5535664-2
5535664-2
In Stock:  298
Customers Who Bought 535664-2 Also Bought
DESCRIPTION
Connector Accessories 68 POS PCMCIA Right Guide Rail Liquid Crystal Polymer Black

Product Highlights
  • Guide Rail
  • Non-CardBus Application
  • Guide Rail Type = Right Guide
  • Number of Positions = 68
  • Single/Double Slot = Single
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?