535653-2 TE Connectivity / AMP Brand | Connector Memory Card
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
535653-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

535653-2

TE Connectivity / AMP Brand

Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-9 :$13.54
10-49 :$12.31
50-99 :$11.08
100-249 :$8.82
250-499 :$8.04
500-999 :$7.52
1,000-2,499 :$6.90
2,500 + :$6.74
33 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 535653-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: PCMCIA
Termination Method: Solder
Maximum Voltage Rating: 3.3 VDC
Family: 535653
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 68
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 61.98 x 6.98 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5535653-2
5535653-2
In Stock:  0
Customers Who Bought 535653-2 Also Bought
DESCRIPTION
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box

Product Highlights
  • Header
  • Non-CardBus Application
  • Header Type = Header Only
  • Lead Type = Thru Hole
  • Top Side Board Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99