surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
535541-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

535541-8

TE Connectivity / AMP Brand

10 MODIV VRT SR CE 100/115

PRICING per piece  AVAILABILITY real time   
1-21 :$1.37
22-219 :$1.23
220-439 :$1.11
440-879 :$1.05
880-1,759 :$1.00
1,760-4,999 :$0.92
5,000 + :$0.65
4,920 can ship today
See alternative parts
In our stock 
1,606 can ship 3/6/17
Incoming stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 535541-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 22
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535541
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 3.56 x 6.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-535541-8
5-535541-8
In Stock:  4922
Customers Who Bought 535541-8 Also Bought
DESCRIPTION
10 MODIV VRT SR CE 100/115
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?