surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
535541-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

535541-1

TE Connectivity / AMP Brand

03 MODIV VRT SR CE 100/115

PRICING per piece  AVAILABILITY real time   
1-73 :$0.730
74-591 :$0.660
592-1,109 :$0.590
1,110-2,219 :$0.560
2,220-4,439 :$0.530
4,440-4,999 :$0.490
5,000 + :$0.343
Request Quote
141 can ship today
See alternative parts
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 535541-1
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535541
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 7.62 x 3.56 x 6.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-535541-1
5-535541-1
In Stock:  2027
Customers Who Bought 535541-1 Also Bought
DESCRIPTION
03 MODIV VRT SR CE 100/115

Product Highlights
  • Receptacle
  • Mod IV
  • Number of Positions = 3
  • Number of Rows = Single
  • Low Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?