surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

5352639-1

TE Connectivity / AMP Brand

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-24 :$8.09
25-40 :$7.69
41-82 :$7.30
83-123 :$5.40
124-164 :$4.83
165 + :$4.73
Request Quote
55 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5352639-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 5352639
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 43.9 x 15.4 x 13.45 mm
Customers Who Bought 5352639-1 Also Bought
DESCRIPTION
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?