5352332-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5352332-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5352332-1

TE Connectivity / AMP Brand

2MM HM TYPE A MALE HDR 154 POS

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$7.81
10-39 :$7.03
40-79 :$6.68
80-149 :$6.34
150-249 :$5.84
250-499 :$5.00
500-2,499 :$4.17
2,500 + :$3.90
98 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
600 can ship 11/4/17
Incoming stock 
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
22 minute(s) 7 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5352332-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 5352332
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 154
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 49.9 x 15.4 x 13.45 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
352332-1
352332-1
In Stock:  1085
Customers Who Bought 5352332-1 Also Bought
DESCRIPTION
2MM HM TYPE A MALE HDR 154 POS

Product Highlights
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99