535080-5 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
535080-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

535080-5

TE Connectivity / AMP Brand

Conn DIN 41612 RCP 150 POS 2.54mm Press Fit ST Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-29 :$9.30
30-59 :$8.37
60-89 :$7.95
90-149 :$7.55
150-499 :$6.95
500-999 :$6.73
1,000-4,999 :$6.36
5,000 + :$6.22
186 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 535080-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Termination Method: Press Fit
Maximum Voltage Rating: 250 VAC
Family: 535080
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 150
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 139.7 x 10.6 x 11.5 mm
Customers Who Bought 535080-5 Also Bought
DESCRIPTION
Conn DIN 41612 RCP 150 POS 2.54mm Press Fit ST Thru-Hole

Product Highlights
  • Connector
  • Receptacle
  • Type = Type C
  • 150 Positions
  • Rows Loaded = A, B, C

Search Keywords:

board to board, parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99