surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
534998-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.38
25-99 :$3.31
100-249 :$2.39
250-499 :$2.34
500-999 :$2.30
1,000-1,679 :$2.04
1,680-1,999 :$2.02
2,000 + :$1.90
2,718 can ship today
See alternative parts
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
In Stock quantities placed in the next
15 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 534998-8
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534998
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 20.32 x 5.03 x 6.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-534998-8
5-534998-8
In Stock:  935
Customers Who Bought 534998-8 Also Bought
DESCRIPTION
16 MODIV VRT DR CE 100/125
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?