surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
534998-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

534998-7

TE Connectivity / AMP Brand

14 MODIV VRT DR CE 100/125

PRICING per piece  AVAILABILITY real time   
1-31 :$2.15
32-255 :$1.94
256-479 :$1.74
480-959 :$1.66
960-1,919 :$1.57
1,920-4,999 :$1.45
5,000 + :$1.02
13 can ship today
See alternative parts
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 534998-7
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534998
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 17.78 x 5.03 x 6.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-534998-7
5-534998-7
In Stock:  826
Customers Who Bought 534998-7 Also Bought
DESCRIPTION
14 MODIV VRT DR CE 100/125

Product Highlights
  • Connector
  • Mod IV
  • 14 Positions
  • Number of Rows = Dual
  • Low Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?