surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
534974-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

534974-8

TE Connectivity / AMP Brand

150 MODII HORZ 2PC 3R CE 100CL

PRICING per piece  AVAILABILITY real time   
1-2 :$37.41
3-29 :$33.68
30-59 :$31.99
60-119 :$30.39
120-191 :$28.87
192-999 :$27.97
1,000 + :$21.83
Request Quote
32 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 534974-8
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 534974
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 150
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 133.55 x 10.41 x 8.58 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-534974-8
5-534974-8
In Stock:  81
Customers Who Bought 534974-8 Also Bought
DESCRIPTION
150 MODII HORZ 2PC 3R CE 100CL

Product Highlights
  • Receptacle
  • Number of Positions = 150
  • Number of Rows = Triple
  • Right Angle Mount Angle
  • 2.54 mm Centerline, Matrix
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?