5349573-4 TE Connectivity / AMP Brand | Cable Assembly Fiber Optic
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5349573-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5349573-4

TE Connectivity / AMP Brand

Cable Assembly Simplex 4m ST to ST PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-4 :$10.82
5-9 :$10.28
10-23 :$9.77
24-99 :$9.28
100 + :$8.27
64 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5349573-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 4 m
Family: 5349573
Wire Size: N/A
Cable Type: Simplex
Gender: PL-PL
Connector Type: ST to ST
Connector Type A: ST
Connector Type B: ST
Contact Termination: N/A
Customers Who Bought 5349573-4 Also Bought
DESCRIPTION
Cable Assembly Simplex 4m ST to ST PL-PL

Search Keywords:

Fiber Optic, FO, cable assembly, cable assemblies, active optical, active assemblies, active fiber assemblies, active fibre assemblies, active fiber optics, FTTA, FullAXS, Fiber to the Antenna, ODC™, ODC®, OutDoor Connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8466100110
COO: CN
ECCN: EAR99