surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
534688-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$515.87
10-29 :$490.08
30-59 :$465.57
60-89 :$237.80
90-119 :$161.87
120 + :$158.63
424 can ship Monday
In our stock 
1 can ship 6/9/17
Available Factory Stock 
More available to ship 7/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 534688-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Box Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534688
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 132
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Customers Who Bought 534688-2 Also Bought
DESCRIPTION
MINI-BX PIN HDR ASY 132 POS

Product Highlights
  • Pin Header Assembly
  • 1.27 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 132
  • Post Styles = Posted
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?