surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
534236-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

534236-5

TE Connectivity / AMP Brand

10 MODII VRT DR CE 100/120

PRICING per piece  AVAILABILITY real time   
1-24 :$2.73
25-99 :$2.68
100-249 :$2.62
250-499 :$2.57
500-999 :$2.44
1,000-1,999 :$2.27
2,000-2,699 :$1.43
2,700 + :$1.40
Request Quote
5,369 can ship Monday
In our stock 
1,080 can ship 3/10/17
Available Factory Stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 534236-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534236
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 5.03 x 8.64 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-534236-5
5-534236-5
In Stock:  0
Customers Who Bought 534236-5 Also Bought
DESCRIPTION
10 MODII VRT DR CE 100/120

Product Highlights
  • Receptacle
  • Mod II
  • Number of Positions = 10
  • Number of Rows = Dual
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?