surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
53419-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53419-1

TE Connectivity / AMP Brand

TERMINAL,PIDG PVF2 R 16-14 1/4

PRICING per piece  AVAILABILITY real time   
1-24 :$0.64
25-49 :$0.63
50-99 :$0.61
100-199 :$0.59
200-249 :$0.57
250-299 :$0.56
300-499 :$0.55
500 + :$0.53
Request Quote
9,321 can ship tomorrow
In our stock 
1,000 can ship 3/6/17
Available Factory Stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53419-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ring Tongue Terminal
Family: 53419
Wire Size: 14-16 AWG
Stud Size: 6 mm
Gender: N/A
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
RoHS Equivalent
696423-7
696423-7
In Stock:  0
Customers Who Bought 53419-1 Also Bought
DESCRIPTION
TERMINAL,PIDG PVF2 R 16-14 1/4

Product Highlights
  • Terminal
  • 1 & 2 Class
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
  • Wire Range = 2050 - 5180 CMA
  • Body Style = PIDG
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?