surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
53404-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

53404-1

TE Connectivity / AMP Brand

TERMINAL,PIDG PVF2 R 26-24 10

PRICING per piece  AVAILABILITY real time   
1,500-2,999 :$1.59
3,000-4,499 :$0.84
4,500-5,999 :$0.59
6,000 + :$0.58
0 (sold out)
See alternative parts
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
Minimum Order: 1500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 53404-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Ring Tongue Terminal
Color: Natural
Family: 53404
Wire Size: 24-26 AWG
Stud Size: 4.82 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 21.78 x 7.92 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
54312-1
54312-1
In Stock:  765
Customers Who Bought 53404-1 Also Bought
DESCRIPTION
TERMINAL,PIDG PVF2 R 26-24 10

Product Highlights
  • Terminal
  • 1 & 2 Class
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Range = 202 - 509 CMA
  • Body Style = PIDG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?