surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5338108-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5338108-2

TE Connectivity / AMP Brand

Z-PACK SHLD.LOWER A

PRICING per piece  AVAILABILITY real time   
100-199 :$3.38
200-299 :$2.54
300-399 :$2.25
400 + :$2.21
0 (sold out)
See alternative parts
In our stock 
152 can ship 5/29/17
Incoming stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Minimum Order: 100
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5338108-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shield
Family: 5338108
Operating Temperature: N/A
Dimension: 49.9 x 15.7 x 5.9 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
338108-2
338108-2
In Stock:  143
Customers Who Bought 5338108-2 Also Bought
DESCRIPTION
Z-PACK SHLD.LOWER A

Product Highlights
  • Shield
  • Receptacle
  • Not CompactPCI
  • Shield Type = Lower
  • Shield Style = Ground Return Shielding
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?