surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
533495-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

533495-2

TE Connectivity / AMP Brand

BOX II 3 ROW RECP ASSY 150 POS

PRICING per piece  AVAILABILITY real time   
1-2 :$159.74
3-4 :$156.61
5 + :$153.54
18 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 533495-2
RoHS: No
Type: HDI
Termination Method: Solder
Family: 533495
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 150
Mounting: Through Hole
Gender: F
Customers Who Bought 533495-2 Also Bought
DESCRIPTION
BOX II 3 ROW RECP ASSY 150 POS

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 150
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?