surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
533289-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

533289-3

TE Connectivity / AMP Brand

Conn HDI F 40 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 533289-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: HDI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 533289
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 69.85 x 9.77 x 10.16 mm
Customers Who Bought 533289-3 Also Bought
DESCRIPTION
Conn HDI F 40 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 40
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Vertical

Search Keywords:

two-piece, high density, TBC Plus, hybrid power, backplane/midplane, board to board, military/aerospace,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?