surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5332215 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$106.11
3-4 :$100.81
5-7 :$90.72
8-9 :$75.60
10 + :$74.09
Request Quote
211 can ship Monday
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5332215
RoHS: Yes
Type: Twin-BNC Adapter
Termination Method: N/A
Family: 5332215
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: -55 to 85 °C
Dimension: 35.71 x 20.62mm
Customers Who Bought 5332215 Also Bought
DESCRIPTION
BNC FEED THRU ADAPTER

Product Highlights
  • Adapter
  • Jack
  • With Panel Attachment
  • Silver Body Plating
  • TEFLON Dielectric Material
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?