surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
532955-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

532955-7

TE Connectivity / AMP Brand

40 MODII 2PC CE RCPT ASSY

PRICING per piece  AVAILABILITY real time   
203-404 :$5.97
405-607 :$3.68
608-809 :$2.91
810 + :$2.86
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Minimum Order: 203
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 532955-7
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 532955
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 57.35 x 8.13 x 6.05 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-532955-7
5-532955-7
In Stock:  575
Customers Who Bought 532955-7 Also Bought
DESCRIPTION
40 MODII 2PC CE RCPT ASSY

Product Highlights
  • Connector Type = Receptacle
  • 2.54 mm Centerline
  • 40 Positions
  • Number of Rows = 2
  • Row-to-Row Spacing = 2.54 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?